
JLC5408SPWH | |
|---|---|
DigiKey Part Number | 2240-JLC5408SPWH-ND |
Manufacturer | |
Manufacturer Product Number | JLC5408SPWH |
Description | LAPEL COLLAR COT/POLY WHT 4XLG |
Customer Reference | |
Detailed Description | Cotton, Polyester Smock, Lab Coat Length with Cuffs 4XLarge White ESD Safe, Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Clothing Type | Smock, Lab Coat Length with Cuffs | |
Size | 4XLarge | |
Material | Cotton, Polyester | |
Color | White | |
Features | ESD Safe, Pockets, Snap Adjustable Cuffs |

