
JLC5404SPWH | |
|---|---|
DigiKey Part Number | 2240-JLC5404SPWH-ND |
Manufacturer | |
Manufacturer Product Number | JLC5404SPWH |
Description | LAPEL COLLAR COT/POLY WHT LG |
Customer Reference | |
Detailed Description | Cotton, Polyester Smock, Lab Coat Length with Cuffs Large White ESD Safe, Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Lab Coat Length with Cuffs |
Manufacturer Transforming Technologies | Size Large |
Series | Material Cotton, Polyester |
Packaging Box | Color White |
Part Status Active | Features ESD Safe, Pockets, Snap Adjustable Cuffs |

