
JLC5403SPLB | |
|---|---|
DigiKey Part Number | 2240-JLC5403SPLB-ND |
Manufacturer | |
Manufacturer Product Number | JLC5403SPLB |
Description | LAB COAT COT/POLY LGT BLE MED |
Customer Reference | |
Detailed Description | Cotton, Polyester Smock, Lab Coat Length with Cuffs Medium Light Blue ESD Safe, Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Lab Coat Length with Cuffs |
Manufacturer Transforming Technologies | Size Medium |
Series | Material Cotton, Polyester |
Packaging Box | Color Light Blue |
Part Status Active | Features ESD Safe, Pockets, Snap Adjustable Cuffs |

