
JKV9028SPBK | |
|---|---|
DigiKey Part Number | 2240-JKV9028SPBK-ND |
Manufacturer | |
Manufacturer Product Number | JKV9028SPBK |
Description | SMOCK JACKET POLY BLACK 4XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 4XLarge Black Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | 4XLarge | |
Material | Polyester | |
Color | Black | |
Features | Pockets, Snap Adjustable Cuffs |

