
JKV9028LB | |
|---|---|
DigiKey Part Number | 2240-JKV9028LB-ND |
Manufacturer | |
Manufacturer Product Number | JKV9028LB |
Description | SMOCK JACKET POLY BLE 4XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 4XLarge Blue Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size 4XLarge |
Series | Material Polyester |
Packaging Box | Color Blue |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |

