
JKV9024BK | |
|---|---|
DigiKey Part Number | 2240-JKV9024BK-ND |
Manufacturer | |
Manufacturer Product Number | JKV9024BK |
Description | SMOCK JACKET POLY BLACK LG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps Large Black Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size Large |
Series | Material Polyester |
Packaging Box | Color Black |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |

