
JKV9022SPBK | |
|---|---|
DigiKey Part Number | 2240-JKV9022SPBK-ND |
Manufacturer | |
Manufacturer Product Number | JKV9022SPBK |
Description | SMOCK JACKET POLY BLACK SMALL |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps Small Black Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size Small |
Series | Material Polyester |
Packaging Box | Color Black |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |

