
JKC9029SPGY | |
|---|---|
DigiKey Part Number | 2240-JKC9029SPGY-ND |
Manufacturer | |
Manufacturer Product Number | JKC9029SPGY |
Description | ESD Jacket,Collar,Snap Cuff,5XL |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs 5XLarge Gray ESD Safe, Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Transforming Technologies | Size 5XLarge |
Series | Material Polyester |
Packaging Retail Package | Color Gray |
Part Status Active | Features ESD Safe, Pockets, Snap Adjustable Cuffs |

