
JKC9029SPCGY | |
|---|---|
DigiKey Part Number | 2240-JKC9029SPCGY-ND |
Manufacturer | |
Manufacturer Product Number | JKC9029SPCGY |
Description | ESD Jacket,Collar,Snap Cuff,5XL |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs 5XLarge Gray ESD Safe, Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | 5XLarge | |
Material | Polyester | |
Color | Gray | |
Features | ESD Safe, Pockets, Snap Adjustable Cuffs |

