
JKC9028SPOR | |
|---|---|
DigiKey Part Number | 2240-JKC9028SPOR-ND |
Manufacturer | |
Manufacturer Product Number | JKC9028SPOR |
Description | SMOCK JACKET POLY ORANGE 4XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 4XLarge Orange Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size 4XLarge |
Series | Material Polyester |
Packaging Bag | Color Orange |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |

