
JKC9028SPMR | |
|---|---|
DigiKey Part Number | 2240-JKC9028SPMR-ND |
Manufacturer | |
Manufacturer Product Number | JKC9028SPMR |
Description | SMOCK JACKET POLY MAROON 4XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 4XLarge Maroon Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size 4XLarge |
Series | Material Polyester |
Packaging Bag | Color Maroon |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |

