
JKC9027SPTL | |
|---|---|
DigiKey Part Number | 2240-JKC9027SPTL-ND |
Manufacturer | |
Manufacturer Product Number | JKC9027SPTL |
Description | SMOCK JACKET POLY TEAL 3XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 3XLarge Teal Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size 3XLarge |
Series | Material Polyester |
Packaging Bag | Color Teal |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |

