
JKC9026MR | |
|---|---|
DigiKey Part Number | 2240-JKC9026MR-ND |
Manufacturer | |
Manufacturer Product Number | JKC9026MR |
Description | SMOCK JACKET POLY MAROON 2XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps 2XLarge Maroon Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size 2XLarge |
Series | Material Polyester |
Packaging Box | Color Maroon |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |

