
JKC9025BK | |
|---|---|
DigiKey Part Number | 2240-JKC9025BK-ND |
Manufacturer | |
Manufacturer Product Number | JKC9025BK |
Description | SMOCK JACKET POLY BLACK XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps XLarge Black Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size XLarge |
Series | Material Polyester |
Packaging Box | Color Black |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |

