
JKC9023SPWH | |
|---|---|
DigiKey Part Number | 2240-JKC9023SPWH-ND |
Manufacturer | |
Manufacturer Product Number | JKC9023SPWH |
Description | SMOCK JACKET POLY WHT MED |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps Medium White Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size Medium |
Series | Material Polyester |
Packaging Bag | Color White |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |

