
JKC9023SPMR | |
|---|---|
DigiKey Part Number | 2240-JKC9023SPMR-ND |
Manufacturer | |
Manufacturer Product Number | JKC9023SPMR |
Description | SMOCK JACKET POLY MAROON MED |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps Medium Maroon Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | Medium | |
Material | Polyester | |
Color | Maroon | |
Features | Pockets, Snap Adjustable Cuffs |

