
JKC9023GY | |
|---|---|
DigiKey Part Number | 2240-JKC9023GY-ND |
Manufacturer | |
Manufacturer Product Number | JKC9023GY |
Description | ESD Jacket,Collar,Knit Cuff,M |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs Medium Gray ESD Safe, Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Transforming Technologies | Size Medium |
Series | Material Polyester |
Packaging Retail Package | Color Gray |
Part Status Active | Features ESD Safe, Pockets, Snap Adjustable Cuffs |

