
JKC9022SPTL | |
|---|---|
DigiKey Part Number | 2240-JKC9022SPTL-ND |
Manufacturer | |
Manufacturer Product Number | JKC9022SPTL |
Description | SMOCK JACKET POLY TEAL SMALL |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps Small Teal Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size Small |
Series | Material Polyester |
Packaging Bag | Color Teal |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |

