
JKC9021SPWH | |
|---|---|
DigiKey Part Number | 2240-JKC9021SPWH-ND |
Manufacturer | |
Manufacturer Product Number | JKC9021SPWH |
Description | SMOCK JACKET POLY WHT XSMALL |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps XSmall White Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size XSmall |
Series | Material Polyester |
Packaging Bag | Color White |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |

