
JKC9021BK | |
|---|---|
DigiKey Part Number | 2240-JKC9021BK-ND |
Manufacturer | |
Manufacturer Product Number | JKC9021BK |
Description | SMOCK JACKET POLY BLACK XSMALL |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps XSmall Black Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Snaps |
Manufacturer Transforming Technologies | Size XSmall |
Series | Material Polyester |
Packaging Box | Color Black |
Part Status Active | Features Pockets, Snap Adjustable Cuffs |

