
JKC8809SPWH | |
|---|---|
DigiKey Part Number | 2240-JKC8809SPWH-ND |
Manufacturer | |
Manufacturer Product Number | JKC8809SPWH |
Description | SMOCK JACKET POLY WHT 5XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs 5XLarge White ESD Safe, Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Transforming Technologies | Size 5XLarge |
Series | Material Polyester |
Packaging Box | Color White |
Part Status Active | Features ESD Safe, Pockets, Snap Adjustable Cuffs |

