
JKC8808LB | |
|---|---|
DigiKey Part Number | 2240-JKC8808LB-ND |
Manufacturer | |
Manufacturer Product Number | JKC8808LB |
Description | SMOCK JACKET POLY LGT BLE 4XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs 4XLarge Light Blue ESD Safe, Pockets |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Transforming Technologies | Size 4XLarge |
Series | Material Polyester |
Packaging Box | Color Light Blue |
Part Status Active | Features ESD Safe, Pockets |

