
JKC8807SPWH | |
|---|---|
DigiKey Part Number | 2240-JKC8807SPWH-ND |
Manufacturer | |
Manufacturer Product Number | JKC8807SPWH |
Description | SMOCK JACKET POLY WHT 3XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs 3XLarge White ESD Safe, Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Transforming Technologies | Size 3XLarge |
Series | Material Polyester |
Packaging Box | Color White |
Part Status Active | Features ESD Safe, Pockets, Snap Adjustable Cuffs |

