
JKC8806WH | |
|---|---|
DigiKey Part Number | 2240-JKC8806WH-ND |
Manufacturer | |
Manufacturer Product Number | JKC8806WH |
Description | SMOCK JACKET POLY WHT 2XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs 2XLarge White ESD Safe, Pockets |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Transforming Technologies | Size 2XLarge |
Series | Material Polyester |
Packaging Box | Color White |
Part Status Active | Features ESD Safe, Pockets |

