
JKC8805SPLB | |
|---|---|
DigiKey Part Number | 2240-JKC8805SPLB-ND |
Manufacturer | |
Manufacturer Product Number | JKC8805SPLB |
Description | SMOCK JACKET POLY LGT BLE XLG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs XLarge Light Blue ESD Safe, Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Transforming Technologies | Size XLarge |
Series | Material Polyester |
Packaging Box | Color Light Blue |
Part Status Active | Features ESD Safe, Pockets, Snap Adjustable Cuffs |

