
JKC8804SPWH | |
|---|---|
DigiKey Part Number | 2240-JKC8804SPWH-ND |
Manufacturer | |
Manufacturer Product Number | JKC8804SPWH |
Description | SMOCK JACKET POLY WHT LG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs Large White ESD Safe, Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | Large | |
Material | Polyester | |
Color | White | |
Features | ESD Safe, Pockets, Snap Adjustable Cuffs |

