
JKC8804SPLB | |
|---|---|
DigiKey Part Number | 2240-JKC8804SPLB-ND |
Manufacturer | |
Manufacturer Product Number | JKC8804SPLB |
Description | SMOCK JACKET POLY LGT BLE LG |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs Large Light Blue ESD Safe, Pockets, Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Cuffs | |
Size | Large | |
Material | Polyester | |
Color | Light Blue | |
Features | ESD Safe, Pockets, Snap Adjustable Cuffs |

