
JKC8803LB | |
|---|---|
DigiKey Part Number | 2240-JKC8803LB-ND |
Manufacturer | |
Manufacturer Product Number | JKC8803LB |
Description | SMOCK JACKET POLY LGT BLE MED |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Cuffs Medium Light Blue ESD Safe, Pockets |
Datasheet | Datasheet |
Category | Clothing Type Smock, Jacket Length with Cuffs |
Manufacturer Transforming Technologies | Size Medium |
Series | Material Polyester |
Packaging Box | Color Light Blue |
Part Status Active | Features ESD Safe, Pockets |

