
IN1200-12 | |
|---|---|
DigiKey Part Number | 2240-IN1200-12-ND |
Manufacturer | |
Manufacturer Product Number | IN1200-12 |
Description | IONIZER OVERHEAD 100 ~ 240 VAC |
Customer Reference | |
Detailed Description | Ionizer Overhead 100 ~ 240 VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Ionizer | |
Mounting Type | Overhead | |
Voltage - Input | 100 ~ 240 VAC |

