
HG6052 | |
|---|---|
DigiKey Part Number | 2240-HG6052-ND |
Manufacturer | |
Manufacturer Product Number | HG6052 |
Description | SOLE GROUND, 2 MEG, X-SMALL |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap XSmall 2 mOhms Black, Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | Rubber | |
Strap Termination | - | |
Resistance | 2 mOhms | |
Size | XSmall | |
Color | Black, Blue | |
Features | - |

