
HG6012 | |
|---|---|
DigiKey Part Number | 2240-HG6012-ND |
Manufacturer | |
Manufacturer Product Number | HG6012 |
Description | SOLE GROUND, 2 MEG, SMALL |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap Small 2 mOhms Black, Blue |
Datasheet | Datasheet |
Category | Strap Closure Hook and Loop |
Manufacturer Transforming Technologies | Strap Material Polyester |
Series | Resistance 2 mOhms |
Packaging Box | Size Small |
Part Status Active | Color Black, Blue |
Type Heel Strap, Shoe Strap |

