
HG6010 | |
|---|---|
DigiKey Part Number | 2240-HG6010-ND |
Manufacturer | |
Manufacturer Product Number | HG6010 |
Description | SOLE GROUND, 1 MEG, SMALL |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap Small 1 mOhms Black, Blue |
Datasheet | Datasheet |
Category | Strap Closure Hook and Loop |
Manufacturer Transforming Technologies | Strap Material Polyester |
Series | Resistance 1 mOhms |
Packaging Box | Size Small |
Part Status Active | Color Black, Blue |
Type Heel Strap, Shoe Strap |

