Heel Strap, Shoe Strap 1 MOhms Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HG1360

DigiKey Part Number
2240-HG1360-ND
Manufacturer
Manufacturer Product Number
HG1360
Description
ESD HEEL GROUNDER CUP STYLE BLK
Customer Reference
Detailed Description
Heel Strap, Shoe Strap 1 MOhms Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Bag
Part Status
Active
Type
Heel Strap, Shoe Strap
Cord Type
-
Cord Termination
-
Cord Length
-
Strap Closure
Hook and Loop
Strap Material
Polyester
Strap Termination
-
Resistance
1 MOhms
Size
-
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.646
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate 90,58 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.