
HG1360-XL | |
|---|---|
DigiKey Part Number | 2240-HG1360-XL-ND |
Manufacturer | |
Manufacturer Product Number | HG1360-XL |
Description | XL HEEL STRAP, 1 MEG, BLACK |
Customer Reference | |
Detailed Description | Heel Strap, Shoe Strap 1 mOhms Black, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Heel Strap, Shoe Strap | |
Cord Type | - | |
Cord Termination | - | |
Cord Length | - | |
Strap Closure | Hook and Loop | |
Strap Material | Polyester | |
Strap Termination | - | |
Resistance | 1 mOhms | |
Size | - | |
Color | Black, Gray | |
Features | - |

