
GL6506N | |
|---|---|
DigiKey Part Number | 2240-GL6506N-ND |
Manufacturer | |
Manufacturer Product Number | GL6506N |
Description | ANSI CUT 6 ESD GLOVE 2XL 12PK |
Customer Reference | |
Detailed Description | Nitrile Rubber Gloves - Inspection, Safety 2XLarge Brown |
Datasheet | Datasheet |
Category | Clothing Type Gloves - Inspection, Safety |
Manufacturer Transforming Technologies | Size 2XLarge |
Series | Material Nitrile Rubber |
Packaging Retail Package | Color Brown |
Part Status Active |

