
GL6505N | |
|---|---|
DigiKey Part Number | 2240-GL6505N-ND |
Manufacturer | |
Manufacturer Product Number | GL6505N |
Description | GLOVES NITRILE RUBBER WHT XLG |
Customer Reference | |
Detailed Description | Nitrile Rubber Gloves - Inspection, Safety XLarge White |
Datasheet | Datasheet |
Category | Clothing Type Gloves - Inspection, Safety |
Manufacturer Transforming Technologies | Size XLarge |
Series | Material Nitrile Rubber |
Packaging Retail Package | Color White |
Part Status Active |

