
GL6501N | |
|---|---|
DigiKey Part Number | 2240-GL6501N-ND |
Manufacturer | |
Manufacturer Product Number | GL6501N |
Description | GLOVES NITRILE RUBBER BLE XS |
Customer Reference | |
Detailed Description | Nitrile Rubber Gloves - Inspection, Safety XSmall Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Clothing Type | Gloves - Inspection, Safety | |
Size | XSmall | |
Material | Nitrile Rubber | |
Color | Blue | |
Features | - |

