
GL4501D | |
|---|---|
DigiKey Part Number | 2240-GL4501D-ND |
Manufacturer | |
Manufacturer Product Number | GL4501D |
Description | GLOVES NYLON GRY/WHT XSMALL |
Customer Reference | |
Detailed Description | Nylon Gloves - Inspection, Safety XSmall Gray, White Static Dissipative |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Clothing Type | Gloves - Inspection, Safety | |
Size | XSmall | |
Material | Nylon | |
Color | Gray, White | |
Features | Static Dissipative |

