
FM8RM | |
|---|---|
DigiKey Part Number | 2240-FM8RM-ND |
Manufacturer | |
Manufacturer Product Number | FM8RM |
Description | FLOOR TILE RUBBER BLACK 0.25' |
Customer Reference | |
Detailed Description | Conductive Floor, Tile Grounding Mat Rubber Black 0.25' (0.08m) X 0.25' (0.08m) |
Datasheet | Datasheet |
Category | Width 0.25' (0.08m) |
Manufacturer Transforming Technologies | Thickness 0.75" (19.05mm) |
Packaging Box | Color Black |
Part Status Active | Material Rubber |
Mat Type Floor, Tile | Number of Layers 1 |
Shape Square | Features Conductive |
Length 0.25' (0.08m) |

