Conductive Floor, Tile Grounding Mat Rubber Yellow 0.25' (0.08m) X 0.25' (0.08m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM8RF

DigiKey Part Number
2240-FM8RF-ND
Manufacturer
Manufacturer Product Number
FM8RF
Description
FLOOR TILE RUBBER YELLOW 0.25'
Customer Reference
Detailed Description
Conductive Floor, Tile Grounding Mat Rubber Yellow 0.25' (0.08m) X 0.25' (0.08m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
-
Packaging
Box
Part Status
Active
Mat Type
Floor, Tile
Shape
Square
Length
0.25' (0.08m)
Width
0.25' (0.08m)
Thickness
0.75" (19.05mm)
Color
Yellow
Material
Rubber
Number of Layers
1
Features
Conductive
Includes
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate 90,58 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.