
FM7CHAIR | |
|---|---|
DigiKey Part Number | 2240-FM7CHAIR-ND |
Manufacturer | |
Manufacturer Product Number | FM7CHAIR |
Description | TABLE MAT VINYL BLACK 4.17' |
Customer Reference | |
Detailed Description | Conductive Table, Workbench Grounding Mat Vinyl Black 4.17' (1.27m) X 3.83' (1.17m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mat Type | Table, Workbench | |
Shape | Rectangle | |
Length | 4.17' (1.27m) | |
Width | 3.83' (1.17m) | |
Thickness | 0.090" (2.29mm) | |
Color | Black | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Conductive | |
Includes | - |

