
FM74X50 | |
|---|---|
DigiKey Part Number | 2240-FM74X50-ND |
Manufacturer | |
Manufacturer Product Number | FM74X50 |
Description | ESD Vinyl Chair Mat, 48"x 50' |
Customer Reference | |
Detailed Description | Conductive Table, Workbench Grounding Mat PVC Black 5' (1.52m) X 4' (1.22m) |
Datasheet | Datasheet |
Category | Length 5' (1.52m) |
Manufacturer Transforming Technologies | Width 4' (1.22m) |
Series | Thickness 0.090" (2.29mm) |
Packaging Retail Package | Color Black |
Part Status Active | Material PVC |
Mat Type Table, Workbench | Number of Layers 1 |
Shape Rectangle | Features Conductive |

