
FM74860 | |
|---|---|
DigiKey Part Number | 2240-FM74860-ND |
Manufacturer | |
Manufacturer Product Number | FM74860 |
Description | FLOOR VINYL BLACK 5' |
Customer Reference | |
Detailed Description | Conductive Floor Grounding Mat Vinyl Black 5' (1.52m) X 4' (1.22m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 5' (1.52m) | |
Width | 4' (1.22m) | |
Thickness | 0.090" (2.29mm) | |
Color | Black | |
Material | Vinyl | |
Number of Layers | 1 | |
Features | Conductive | |
Includes | - |

