Conductive Floor Grounding Mat Vinyl Black 4' (1.22m) X 2' (0.61m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM72448

DigiKey Part Number
2240-FM72448-ND
Manufacturer
Manufacturer Product Number
FM72448
Description
FLOOR VINYL BLACK 4'
Customer Reference
Detailed Description
Conductive Floor Grounding Mat Vinyl Black 4' (1.22m) X 2' (0.61m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
4' (1.22m)
Manufacturer
Transforming Technologies
Width
2' (0.61m)
Series
Thickness
0.090" (2.29mm)
Packaging
Box
Color
Black
Part Status
Active
Material
Vinyl
Mat Type
Floor
Number of Layers
1
Shape
Rectangle
Features
Conductive
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Transforming Technologies LLC
A separate 90,17 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.