
FM62436BK | |
|---|---|
DigiKey Part Number | 2240-FM62436BK-ND |
Manufacturer | |
Manufacturer Product Number | FM62436BK |
Description | FLOOR GEL FOAM RUBBER BLACK 3' |
Customer Reference | |
Detailed Description | Anti Fatigue Floor Grounding Mat Gel Foam Rubber Black 3' (0.91m) X 2' (0.61m) |
Datasheet | Datasheet |
Category | Width 2' (0.61m) |
Manufacturer Transforming Technologies | Thickness 0.625" (15.875mm) |
Packaging Box | Color Black |
Part Status Active | Material Gel Foam Rubber |
Mat Type Floor | Number of Layers 1 |
Shape Rectangle | Features Anti Fatigue |
Length 3' (0.91m) |

