
FM53X4IC | |
|---|---|
DigiKey Part Number | 2240-FM53X4IC-ND |
Manufacturer | |
Manufacturer Product Number | FM53X4IC |
Description | FLOOR RUBBER BLACK 4' |
Customer Reference | |
Detailed Description | Anti Fatigue, Conductive Floor Grounding Mat Rubber Black 4' (1.22m) X 3' (0.91m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mat Type | Floor | |
Shape | Rectangle | |
Length | 4' (1.22m) | |
Width | 3' (0.91m) | |
Thickness | 0.50" (12.70mm) | |
Color | Black | |
Material | Rubber | |
Number of Layers | 1 | |
Features | Anti Fatigue, Conductive | |
Includes | - |

