
FM52X3 | |
|---|---|
DigiKey Part Number | 2240-FM52X3-ND |
Manufacturer | |
Manufacturer Product Number | FM52X3 |
Description | FLOOR RUBBER BLACK 3' |
Customer Reference | |
Detailed Description | Anti Fatigue, Conductive Floor Grounding Mat Rubber Black 3' (0.91m) X 2' (0.61m) |
Datasheet | Datasheet |
Category | Width 2' (0.61m) |
Manufacturer Transforming Technologies | Thickness 0.5" (12.7mm) |
Packaging Box | Color Black |
Part Status Active | Material Rubber |
Mat Type Floor | Number of Layers 1 |
Shape Rectangle | Features Anti Fatigue, Conductive |
Length 3' (0.91m) |


