
FM44884 | |
|---|---|
DigiKey Part Number | 2240-FM44884-ND |
Manufacturer | |
Manufacturer Product Number | FM44884 |
Description | FLOOR VINYL GRAY 7' |
Customer Reference | |
Detailed Description | Conductive Floor Grounding Mat Vinyl Gray 7' (2.13m) X 4' (1.22m) |
Datasheet | Datasheet |
Category | Width 4' (1.22m) |
Manufacturer Transforming Technologies | Thickness 0.19" (4.83mm) |
Series | Color Gray |
Packaging Box | Material Vinyl |
Part Status Active | Number of Layers 1 |
Mat Type Floor | Features Conductive |
Shape Rectangle | Includes Ground Cord |
Length 7' (2.13m) |

