
FM34872GY | |
|---|---|
DigiKey Part Number | 2240-FM34872GY-ND |
Manufacturer | |
Manufacturer Product Number | FM34872GY |
Description | FLOOR PVC GRAY 6' |
Customer Reference | |
Detailed Description | Floor Grounding Mat PVC Gray 6' (1.83m) X 4' (1.22m) |
Datasheet | Datasheet |
Category | Length 6' (1.83m) |
Manufacturer Transforming Technologies | Width 4' (1.22m) |
Series | Thickness 0.125" (3.18mm) |
Packaging Box | Color Gray |
Part Status Active | Material PVC |
Mat Type Floor | Number of Layers 1 |
Shape Rectangle |

