
FM348720GY | |
|---|---|
DigiKey Part Number | 2240-FM348720GY-ND |
Manufacturer | |
Manufacturer Product Number | FM348720GY |
Description | FLOOR RUNNER PVC GRAY 60' |
Customer Reference | |
Detailed Description | Floor Runner Grounding Mat PVC Gray 60' (18.29m) X 4' (1.22m) |
Datasheet | Datasheet |
Category | Length 60' (18.29m) |
Manufacturer Transforming Technologies | Width 4' (1.22m) |
Series | Thickness 0.125" (3.18mm) |
Packaging Box | Color Gray |
Part Status Active | Material PVC |
Mat Type Floor Runner | Number of Layers 1 |
Shape Rectangle |

